Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-4 AC100-120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK3718
Product RangeH3YN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.570 |
| 5+ | $127.030 |
| 10+ | $122.490 |
| 25+ | $116.690 |
| 50+ | $114.540 |
Price for:Each
Minimum: 1
Multiple: 1
$131.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-4 AC100-120Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AK3718
Product RangeH3YN Series
Product RangeH3YN Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max120VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Technical Specifications
Product Range
H3YN Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
3A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Alternatives for H3YN-4 AC100-120
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
