Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2- DC24Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14J1199
Product RangeH3YN
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.320 |
| 5+ | $87.430 |
| 10+ | $85.640 |
| 25+ | $83.850 |
| 50+ | $79.550 |
| 100+ | $72.380 |
| 250+ | $67.720 |
Price for:Each
Minimum: 1
Multiple: 1
$95.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2- DC24Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.14J1199
Product RangeH3YN
Technical Datasheet
Product RangeH3YN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
SVHCTo Be Advised
Product Overview
The H3YN-2-24DC is a Miniature Solid-state Analog Timer with 0.1 second to 10 minutes (1 second, 10 seconds, 1 minute or 10 minutes maximum selectable) time range. It comes with multiple operating modes, DPDT output and single contact. The timer features ON-delay, interval, flicker OFF start or flicker ON start (selectable with DIP switch) operating mode.
- Plug-in pin
- ±10% ±50ms FS Maximum setting error
- IP40 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3YN
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3YN-2- DC24
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
