Print Page
H3DT-F AC/DC24-240
Analog Timer, H3DT-F Series, Flicker Off Start, Flicker On Start, 0.1 s, 1200 h, 8 Ranges
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-F AC/DC24-240Copy
Newark Part No.96Y5447
Product RangeH3DT-F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $149.240 |
| 5+ | $145.960 |
| 10+ | $142.680 |
| 25+ | $139.830 |
| 50+ | $136.970 |
| 100+ | $134.120 |
Price for:Each
Minimum: 1
Multiple: 1
$149.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3DT-F AC/DC24-240Copy
Newark Part No.96Y5447
Product RangeH3DT-F Series
Technical Datasheet
Product RangeH3DT-F Series
Timer FunctionsFlicker Off Start, Flicker On Start
Time Min0.1s
Time Max1200h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationPlug-In
SVHCTo Be Advised
Technical Specifications
Product Range
H3DT-F Series
Time Min
0.1s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Plug-In
Timer Functions
Flicker Off Start, Flicker On Start
Time Max
1200h
Timer Output
1 Changeover Relay
Current Rating Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Alternatives for H3DT-F AC/DC24-240
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
