Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SP-N10SCopy
Newark Part No.51T1698
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SP-N10SCopy
Newark Part No.51T1698
No. of Analog Inputs10
No. of Analog Outputs4
No. of Digital Inputs-
No. of Digital Outputs-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
10
No. of Digital Inputs
-
Product Range
-
No. of Analog Outputs
4
No. of Digital Outputs
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
