Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SE221T05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC2479
Product RangeG9SE Series
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.060 |
| 5+ | $261.170 |
| 10+ | $243.830 |
| 25+ | $216.100 |
| 50+ | $195.300 |
| 100+ | $182.590 |
Price for:Each
Minimum: 1
Multiple: 1
$290.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG9SE221T05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44AC2479
Product RangeG9SE Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeG9SE Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP RatingIP20
IP RatingIP20
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Product Range
G9SE Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP20
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G9SE221T05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
