Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3M-203P DC5Copy
Newark Part No.89C5584
Product RangeG3M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.840 |
| 5+ | $34.950 |
| 10+ | $32.410 |
| 25+ | $29.860 |
| 50+ | $28.000 |
| 100+ | $26.470 |
| 250+ | $24.100 |
Price for:Each
Minimum: 1
Multiple: 1
$37.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3M-203P DC5Copy
Newark Part No.89C5584
Product RangeG3M Series
Load Current3A
Operating Voltage Max264VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min4VDC
Control Voltage Max6VDC
Product RangeG3M Series
SVHCTo Be Advised
Product Overview
The G3M-203P DC5 is a through-hole Solid State Relay with zero-cross function and phototriac isolation. It has thin design for high-density PCB applications.
- DC input and AC output
Applications
Industrial
Technical Specifications
Load Current
3A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
G3M Series
Operating Voltage Max
264VAC
Relay Terminals
Through Hole
Operating Voltage Min
75VAC
Control Voltage Max
6VDC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
