Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SR500-AP AC110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92Y9150
Product RangeG2RV-SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.940 |
| 50+ | $20.980 |
| 100+ | $19.380 |
| 250+ | $18.140 |
| 500+ | $17.070 |
Price for:Each
Minimum: 1
Multiple: 1
$22.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-SR500-AP AC110Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.92Y9150
Product RangeG2RV-SR Series
Contact ConfigurationSPDT
Coil Voltage110VAC
Contact Current6A
Product RangeG2RV-SR Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance0.1ohm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
0.1ohm
Coil Voltage
110VAC
Product Range
G2RV-SR Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
