Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-1-S-G DC21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AM3131
Your Part Number
318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.450 |
Price for:Each
Minimum: 1
Multiple: 1
$15.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2RV-1-S-G DC21Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AM3131
Coil Voltage21VDC
Contact Current6A
Contact Voltage VAC250V
Contact Voltage VDC30V
Coil Resistance-
Technical Specifications
Coil Voltage
21VDC
Contact Voltage VAC
250V
Coil Resistance
-
Contact Current
6A
Contact Voltage VDC
30V
Alternatives for G2RV-1-S-G DC21
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
