Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN AC230(S)Copy
Newark Part No.04M9450
Product RangeG2R Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.120 |
| 5+ | $37.320 |
| 10+ | $34.850 |
| 25+ | $32.390 |
| 50+ | $30.580 |
| 100+ | $29.100 |
| 250+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-SN AC230(S)Copy
Newark Part No.04M9450
Product RangeG2R Series
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance27.17kohm
SVHCTo Be Advised
Product Overview
G2R-1-SN AC230(S) is a G2R series general-purpose relay with a mechanical operation indicator and nameplate. It is a slim and space-saving power plug-in relay.
- 1 pole, plug-in terminal, LED indicator
- SPDT contact form
- Contact resistance: 100mohm maximum
- Insulation resistance: 1,000Mohm min. (at 500V DC)
- Ambient temperature operating: -40°C to 70°C (with no icing or condensation)
- 10A contact current
- 250V AC/30V DC contact voltage
- 230V AC coil voltage
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
27.17kohm
Coil Voltage
230VAC
Product Range
G2R Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G2R-1-SN AC230(S)
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
