Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S DC6(S)Copy
Newark Part No.08J0943
Product RangeG2R Series
Your Part Number
4,252 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 5+ | $10.840 |
| 10+ | $10.590 |
| 25+ | $10.380 |
| 50+ | $10.170 |
| 100+ | $9.950 |
| 250+ | $9.740 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-1-S DC6(S)Copy
Newark Part No.08J0943
Product RangeG2R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current10A
Product RangeG2R Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance69ohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCTo Be Advised
Product Overview
The G2RS series plug-in General-purpose Power Relay with slim and space saving. The AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- Lockable test button models now available
- Built-in mechanical operation indicator
- Provided with nameplate
- Wide range of sockets also available
- Environment-friendly (Cd, Pb free)
- High switching power (1-pole - 10A)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Coil Voltage
6VDC
Product Range
G2R Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
69ohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
