Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4SRB0320-14Copy
Newark Part No.05AN2663
Product RangeF3SG-SR Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,186.690 |
| 5+ | $1,103.230 |
| 10+ | $1,081.170 |
| 25+ | $1,059.100 |
| 50+ | $1,037.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,186.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3SG-4SRB0320-14Copy
Newark Part No.05AN2663
Product RangeF3SG-SR Series
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams31
Protection Height320mm
Sensing Range Max10m
IP RatingIP65, IP67, IP67G
Approvals / StandardsISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Beam Spacing10mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product RangeF3SG-SR Series
SVHCTo Be Advised
Product Overview
F3SG-4SRB0320-14 is a F3SG-SR series, safety light curtain for easy to monitor and ready for IoT.
- 31 number of beams
- 320mm protective height
- Finger protection (detection capability: 14mm dia)
- Conforms to major international standards
- A broad line-up, from finger protection to body protection
- Flexible height model for easy integration into machines and lines
- IoT ready via IO-Link
- Environmental resistance and rugged structure for use in various environments
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
320mm
IP Rating
IP65, IP67, IP67G
Beam Spacing
10mm
Supply Voltage Max
24VDC
SVHC
To Be Advised
Safety Curtain Category
Level 4
No. of Beams
31
Sensing Range Max
10m
Approvals / Standards
ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496
Control Output Type
NPN / PNP
Product Range
F3SG-SR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
