Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NSPM-21-M1J8
Newark Part No.05AN4816
Product RangeF3S-TGR-N_M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.380 |
| 5+ | $242.660 |
| 10+ | $235.530 |
| 25+ | $227.900 |
| 50+ | $217.890 |
Price for:Each
Minimum: 1
Multiple: 1
$259.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF3S-TGR-NSPM-21-M1J8
Newark Part No.05AN4816
Product RangeF3S-TGR-N_M Series
Product RangeF3S-TGR-N_M Series
Contact ConfigurationDPST-NC, SPST-NO
Switch TerminalsCable with 8 Pin M12 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP67
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max30mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
F3S-TGR-N_M Series
Switch Terminals
Cable with 8 Pin M12 Connector
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
30mA
Contact Configuration
DPST-NC, SPST-NO
Contact Voltage AC Max
-
IP Rating
IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
