Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JGR3K-MS-DCopy
Newark Part No.05AN2670
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $113.730 |
| 5+ | $85.530 |
| 10+ | $79.570 |
| 25+ | $75.930 |
| 50+ | $74.220 |
| 100+ | $72.990 |
Price for:Each
Minimum: 1
Multiple: 1
$113.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoF39-JGR3K-MS-DCopy
Newark Part No.05AN2670
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
Connector Type B
M12 Plug
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
