Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEESX772ACopy
Newark Part No.34C3543
Your Part Number
154 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.560 |
| 5+ | $63.270 |
| 10+ | $61.980 |
| 25+ | $60.690 |
| 50+ | $59.400 |
| 100+ | $58.100 |
| 250+ | $56.810 |
Price for:Each
Minimum: 1
Multiple: 1
$64.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EE-SX77 series slim compact Photomicrosensor.
- Compact, thin profile enables dense mounting
- Indicator is visible from both sides
- Through-beam type (with slot) sensing method
- 5mm Slot width sensing distance
- Dark-ON/light-ON output configuration
- Incident light/No incident light indicator mode
- PNP/NPN output
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Sensor Output Type
NPN
SVHC
To Be Advised
Supply Voltage DC Min
5V
Output Current
100mA
Product Range
-
Technical Docs (1)
Alternatives for EESX772A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
