Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX953P-R 1MCopy
Newark Part No.82Y9222
Product RangeEE Series
Your Part Number
90 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.460 |
| 5+ | $42.550 |
| 10+ | $40.640 |
| 25+ | $40.320 |
| 50+ | $40.000 |
| 100+ | $39.680 |
| 250+ | $38.890 |
Price for:Each
Minimum: 1
Multiple: 1
$44.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX953P-R 1MCopy
Newark Part No.82Y9222
Product RangeEE Series
Technical Datasheet
Sensor TypePhotomicrosensor
Sensing Distance Max5mm
Sensing MethodThrough Beam
Output TypeDigital - PNP LO / DO
Product RangeEE Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photomicrosensor
Sensing Method
Through Beam
Product Range
EE Series
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
5mm
Output Type
Digital - PNP LO / DO
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SX953P-R 1M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
