Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX951-W 3MCopy
Newark Part No.05AN2570
Product RangeEE-SX95 Series
Your Part Number
76 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.950 |
| 5+ | $41.770 |
| 10+ | $37.590 |
| 25+ | $35.740 |
| 50+ | $33.900 |
| 100+ | $32.050 |
| 250+ | $31.410 |
Price for:Each
Minimum: 1
Multiple: 1
$45.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX951-W 3MCopy
Newark Part No.05AN2570
Product RangeEE-SX95 Series
Technical Datasheet
Sensor TypePhotomicrosensor
Sensing Distance Max5mm
Sensing MethodThrough Beam
Output TypeDigital - NPN LO / DO
Product RangeEE-SX95 Series
Connection Method3m Cable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photomicrosensor
Sensing Method
Through Beam
Product Range
EE-SX95 Series
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
5mm
Output Type
Digital - NPN LO / DO
Connection Method
3m Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
