Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY401Copy
Newark Part No.52F3839
Your Part Number
3,440 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.870 |
| 5+ | $75.580 |
| 10+ | $72.290 |
| 25+ | $71.770 |
| 50+ | $71.260 |
| 100+ | $70.740 |
| 250+ | $69.330 |
Price for:Each
Minimum: 1
Multiple: 1
$78.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EE-SPY401 is a 5mm slot-type Diffuse Reflective Photomicrosensor with light-ON NPN output configuration and light modulation is not influenced by external light. This slim diffuse detects objects without background interference. Wide operating voltage range makes smooth connection possible with a TTLs, relays and programmable controllers (PLCs).
- Horizontal appearance
- GaAs infrared LED light source
- Red light indicator
- Light modulation effectively reduces external light interference
- Easy-to-wire connector ensures ease of maintenance
- Convert to PNP output with EE-2001 conversion connector
- Fitted with an easy-to-adjust optical axis mark
- Easy adjustment and optical axis monitoring with a light indicator
- IP50 Protection rating
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
5mm
Supply Voltage Min
5V
Operating Temperature Min
-10°C
SVHC
To Be Advised
Product Range
-
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for EE-SPY401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
