Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPY302Copy
Newark Part No.18M7269
Your Part Number
23,447 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.500 |
| 5+ | $75.400 |
| 10+ | $72.290 |
| 25+ | $71.770 |
| 50+ | $71.260 |
| 100+ | $70.740 |
| 250+ | $69.330 |
Price for:Each
Minimum: 1
Multiple: 1
$78.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EE-SPY30 series slot-type reflective Photo-micro Sensor with light modulation is not influenced by external light. Voltage-output models with wide operating voltage range (5 to 24VDC). The sensor is fitted with an easy-to-adjust optical axis mark. It has easy adjustment and optical axis monitoring with a light indicator.
- Fitted with an easy-to-adjust optical axis mark
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Distance Max
5mm
Supply Voltage Min
5V
Operating Temperature Min
-10°C
SVHC
To Be Advised
Product Range
-
Supply Voltage Max
24V
Operating Temperature Max
55°C
Technical Docs (1)
Alternatives for EE-SPY302
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
