Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX406-W2ACopy
Newark Part No.81C8929
Product RangeEE-SPX-W Series
Your Part Number
31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.540 |
| 5+ | $139.180 |
| 10+ | $135.180 |
| 25+ | $132.480 |
| 50+ | $129.770 |
| 100+ | $127.070 |
Price for:Each
Minimum: 1
Multiple: 1
$148.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX406-W2ACopy
Newark Part No.81C8929
Product RangeEE-SPX-W Series
Technical Datasheet
Sensor TypeSlot type Photomicrosensor
Sensing Distance Max3.6mm
Sensing MethodThrough Beam
Output TypeDigital - NPN
Product RangeEE-SPX-W Series
Connection MethodCable
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Light Source940nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Slot type Photomicrosensor
Sensing Method
Through Beam
Product Range
EE-SPX-W Series
Supply Voltage Min
5VDC
Light Source
940nm Infrared LED
IP Rating
IP50
Operating Temperature Max
55°C
Sensing Distance Max
3.6mm
Output Type
Digital - NPN
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SPX406-W2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
