
| Quantity | Price |
|---|---|
| 1+ | $728.330 |
| 5+ | $712.020 |
| 10+ | $699.090 |
| 25+ | $684.180 |
| 50+ | $672.120 |
Product Information
Product Overview
The EKMB series high-sensitive Human Detection Sensor with built-in amp. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. A short focal length is all that’s required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
- Simplified circuitry with fully integrated circuit design
- 1µA Low current consumption with the proprietary design
- Excellent resistance to electromagnetic noise
- High Signal/Noise ratio to minimize false operation
- 11-segment Digital display and individual indicators
- 50ms Input sampling period
- 20MΩ minimum at 500VDC Insulation resistance
- Supports Windows XP/Vista/7/8/10 Operating system
Applications
Sensing & Instrumentation, Consumer Electronics, Lighting, HVAC, Security, Imaging, Video & Vision, Audio
Technical Specifications
B, E, J, K, L, N, R, S, T, U, W, PLII
-10°C
14.4V
E5AC Series
55°C
0.3%
9.6V
To Be Advised
Alternatives for E5AC-QX4A5M-010
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
