Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E53-RCopy |
| Newark Part No. | 27M2410 |
| Your Part Number |
354 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.850 |
| 5+ | $40.490 |
| 10+ | $38.120 |
| 25+ | $37.490 |
| 50+ | $35.660 |
| 100+ | $35.030 |
| 250+ | $34.330 |
Price for:Each
Minimum: 1
Multiple: 1
$42.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E53-RCopy |
| Newark Part No. | 27M2410 |
| Current Rating | 5A |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
E53-R is a relay output module with SPST contact. Suitable for use with Omron E5EK-series digital controllers.
Technical Specifications
| Current Rating | 5A |
|---|---|
| SVHC | To Be Advised |
| Product Range | - |
|---|
Alternatives for E53-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
