Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81A-M1J 0.3MCopy
Newark Part No.40M9122
Product RangeE3Z Series
Your Part Number
28 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $398.480 |
| 5+ | $390.510 |
| 10+ | $382.540 |
| 25+ | $374.570 |
| 50+ | $366.600 |
Price for:Each
Minimum: 1
Multiple: 1
$398.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T81A-M1J 0.3MCopy
Newark Part No.40M9122
Product RangeE3Z Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing MethodThrough Beam
Output TypeDigital - PNP LO / DO
Product RangeE3Z Series
Connection Method5 Pin M12 Pigtail Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source660nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
E3Z-T81A-M1J 0.3M is an E3Z compact photoelectric sensor with built-in amplifier. The sensor includes output reverse polarity protection (a diode to protect against reverse polarity is added to the output line). The offset between the optical axis and the mechanical axis is kept within ±2.5°, so the optical axis can be accurately set simply by mounting the sensor according to the mechanical axis.
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring
- Cuboid shape, through-beam sensing method
- 10000mm sensing distance
- Manual adjustment setting method, M12 pigtail connector
- 0.3m cable length, PBT housing, polarized red light
- PNP output type, dark-ON, light-ON operation mode
- 1ms response time, 12-24V power supply voltage
- IP67 degree of protection (IP), 10.8mm width, 31mm height, 20mm depth (unpacked)
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
660nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
10m
Output Type
Digital - PNP LO / DO
Connection Method
5 Pin M12 Pigtail Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
