Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS81-M1J 0.3MCopy
Newark Part No.40M9101
Product RangeE3Z-LS Series
Your Part Number
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $406.510 |
| 5+ | $381.580 |
| 10+ | $370.080 |
| 25+ | $358.570 |
| 50+ | $341.320 |
Price for:Each
Minimum: 1
Multiple: 1
$406.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LS81-M1J 0.3MCopy
Newark Part No.40M9101
Product RangeE3Z-LS Series
Technical Datasheet
Product RangeE3Z-LS Series
SVHCTo Be Advised
Product Overview
E3Z-LS81-M1J 0.3M is an E3Z compact photoelectric sensor with built-in amplifier. The sensor includes output reverse polarity protection (a diode to protect against reverse polarity is added to the output line). The offset between the optical axis and the mechanical axis is kept within ±2.5°, so the optical axis can be accurately set simply by mounting the sensor according to the mechanical axis.
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring
- Cuboid shape, background suppression sensing method
- 200mm sensing distance
- Manual adjustment setting method, M12 pigtail connector
- 0.3m cable length, PBT housing, polarity free red light
- PNP output type, dark-ON, light-ON operation mode
- 1ms response time, 12-24V power supply voltage
- IP67 degree of protection (IP), 10.8mm width, 31mm height, 20mm depth (unpacked)
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Product Range
E3Z-LS Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
