Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-FDN27Copy
Newark Part No.84Y3347
Product RangeE3Z-F Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $139.310 |
| 5+ | $133.200 |
| 10+ | $130.140 |
| 25+ | $117.310 |
| 50+ | $108.760 |
| 100+ | $103.260 |
| 250+ | $100.200 |
Price for:Each
Minimum: 1
Multiple: 1
$139.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-FDN27Copy
Newark Part No.84Y3347
Product RangeE3Z-F Series
Technical Datasheet
Sensing Distance Max500mm
Sensing MethodDiffuse
Product RangeE3Z-F Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
500mm
Product Range
E3Z-F Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Diffuse
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
