Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-10M4-NNCopy
Newark Part No.05AN2618
Product RangeE3JM Series
Your Part Number
109 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $311.700 |
| 5+ | $305.470 |
| 10+ | $299.230 |
| 25+ | $293.000 |
| 50+ | $286.760 |
Price for:Each
Minimum: 1
Multiple: 1
$311.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-10M4-NNCopy
Newark Part No.05AN2618
Product RangeE3JM Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing MethodThrough Beam
Output TypeSPDT Relay, LO / DO
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Light Source950nm Infrared LED
Qualification-
IP RatingIP66
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3JM Series
Supply Voltage Min
100VAC
Light Source
950nm Infrared LED
IP Rating
IP66
Operating Temperature Max
55°C
Sensing Distance Max
10m
Output Type
SPDT Relay, LO / DO
Connection Method
Terminal Block
Supply Voltage Max
240VAC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E3JM-10M4-NN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
