Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DP25-F2Copy
Newark Part No.05AN2617
Product RangeE3FB-F2 Series
Your Part Number
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $116.530 |
| 10+ | $108.250 |
| 25+ | $101.150 |
| 50+ | $97.600 |
| 100+ | $94.050 |
Price for:Each
Minimum: 1
Multiple: 1
$116.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FB-DP25-F2Copy
Newark Part No.05AN2617
Product RangeE3FB-F2 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing MethodDiffuse Reflective
Output TypeDigital - PNP Open Collector, LO / DO
Product RangeE3FB-F2 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source850nm Infrared LED
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse Reflective
Product Range
E3FB-F2 Series
Supply Voltage Min
10VDC
Light Source
850nm Infrared LED
IP Rating
IP67, IP69K
Operating Temperature Max
55°C
Sensing Distance Max
300mm
Output Type
Digital - PNP Open Collector, LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
