Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3C-S20WCopy
Newark Part No.12C0699
Product RangeE3C Series
Your Part Number
48 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $213.530 |
| 10+ | $199.880 |
| 25+ | $188.180 |
| 50+ | $182.330 |
| 100+ | $176.480 |
Price for:Each
Minimum: 1
Multiple: 1
$213.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3C-S20WCopy
Newark Part No.12C0699
Product RangeE3C Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max200mm
Sensing MethodThrough Beam
Output Type-
Product RangeE3C Series
Connection MethodCable
Supply Voltage Min-
Supply Voltage Max-
Light Source950nm Infrared LED
Qualification-
IP RatingIP50
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3C Series
Supply Voltage Min
-
Light Source
950nm Infrared LED
IP Rating
IP50
Operating Temperature Max
70°C
Sensing Distance Max
200mm
Output Type
-
Connection Method
Cable
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
