Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-HL150LMT M3
Newark Part No.94AH5994
Product RangeE3AS-HL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $538.460 |
| 5+ | $506.350 |
| 10+ | $491.530 |
| 25+ | $476.710 |
| 50+ | $454.480 |
Price for:Each
Minimum: 1
Multiple: 1
$538.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-HL150LMT M3
Newark Part No.94AH5994
Product RangeE3AS-HL Series
Technical Datasheet
Sensing Distance Max150mm
Sensing MethodTriangulation
Product RangeE3AS-HL Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
150mm
Product Range
E3AS-HL Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Triangulation
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability