New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Inductive Proximity Sensors
                                                                                                    Print Page

                                                                                                    E2EX14MD1M1

                                                                                                    Inductive Proximity Sensor, 2-Wire, NO, Cylindrical M18 Thread, Brass, 12VDC to 24VDC

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION E2EX14MD1M1
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2EX14MD1M1
                                                                                                    Newark Part No.27K4497
                                                                                                    Product RangeE2E NEXT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    58 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$207.480
                                                                                                    5+$193.830
                                                                                                    10+$182.910
                                                                                                    25+$171.080
                                                                                                    50+$161.980
                                                                                                    100+$153.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $207.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoE2EX14MD1M1
                                                                                                    Newark Part No.27K4497
                                                                                                    Product RangeE2E NEXT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeInductive Proximity Sensor
                                                                                                    Operating Temperature Max70°C
                                                                                                    Sensing Distance Min-
                                                                                                    Sensing Distance Max-
                                                                                                    Sensing Distance Nom14mm
                                                                                                    Supply Voltage Min12VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Sensor Output Type2-Wire, NO
                                                                                                    Sensor Case / PackageCylindrical M18 Thread
                                                                                                    Sensor TerminalsM12 Connector
                                                                                                    Sensor Body MaterialBrass
                                                                                                    IP RatingIP67, IP67G, IP69K
                                                                                                    Operating Temperature Min-25°C
                                                                                                    Product RangeE2E NEXT Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    E2EX14MD1M1 is an E2E NEXT series inductive proximity sensor. The enhanced usability enables installation without special skills and shortens commissioning and recovery time. It offers next-generation sensing distances that significantly reduce target contact, enable the use of smaller form factors to address size-constrained applications, and withstand cutting oil in harsh cutting environments.

                                                                                                    • With high-brightness LED, the indicator is visible anywhere from 360°
                                                                                                    • Cables with enhanced oil resistance enabled 2-year oil resistance
                                                                                                    • UL certification (UL60947-5-2) and CSA certification (CSA C22.2 UL60947-5-2-14)
                                                                                                    • Easily installed with quick fix
                                                                                                    • Reduce downtime associated with the replacement of damaged sensor
                                                                                                    • Increase mounting design flexibility by allowing users to install smaller form factor sensor
                                                                                                    • 14mm sensing distance
                                                                                                    • 12V DC to 24V DC supply voltage
                                                                                                    • 2-wire, NO sensor output type
                                                                                                    • Operating temperature range from -25 to 70°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Inductive Proximity Sensor

                                                                                                    Sensing Distance Min

                                                                                                    -

                                                                                                    Sensing Distance Nom

                                                                                                    14mm

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Sensor Case / Package

                                                                                                    Cylindrical M18 Thread

                                                                                                    Sensor Body Material

                                                                                                    Brass

                                                                                                    Operating Temperature Min

                                                                                                    -25°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Sensing Distance Max

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    12VDC

                                                                                                    Sensor Output Type

                                                                                                    2-Wire, NO

                                                                                                    Sensor Terminals

                                                                                                    M12 Connector

                                                                                                    IP Rating

                                                                                                    IP67, IP67G, IP69K

                                                                                                    Product Range

                                                                                                    E2E NEXT Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.