Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5Y1Copy
Newark Part No.38B184
Product RangeE2E2 Series
Your Part Number
65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $272.690 |
| 5+ | $254.750 |
| 10+ | $240.400 |
| 25+ | $224.850 |
| 50+ | $212.890 |
| 100+ | $202.120 |
Price for:Each
Minimum: 1
Multiple: 1
$272.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E2-X5Y1Copy
Newark Part No.38B184
Product RangeE2E2 Series
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Product RangeE2E2 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
24VAC
Product Range
E2E2 Series
Supply Voltage Max
240VAC
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
