Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MB1TL12 5MCopy
Newark Part No.05AN2605
Product RangeE2E NEXT Series
Your Part Number
126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.570 |
| 10+ | $99.920 |
| 25+ | $93.370 |
| 50+ | $90.090 |
| 100+ | $86.820 |
Price for:Each
Minimum: 1
Multiple: 1
$107.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X8MB1TL12 5MCopy
Newark Part No.05AN2605
Product RangeE2E NEXT Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max85°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom8mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO, IO-Link
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals5m Cable
Sensor Body MaterialBrass
IP RatingIP67, IP67G, IP69K
Operating Temperature Min-40°C
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2E-X8MB1TL12 5M is a long body, M12 size, unshielded inductive proximity sensor.
- 8mm sensing distance
- Supply voltage range from 10 to 30V DC
- Normally open (NO) operation mode
- PNP open collector output configuration
- 5M cable length
- IO-Link baud rate: COM3 (230.4kbps)
- Standard PVC (oil-resistant) pre-wired cable connection method
- Degree of protection (IP): IP67/IP67G/IP69K
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
8mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
Operating Temperature Min
-40°C
SVHC
To Be Advised
Operating Temperature Max
85°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO, IO-Link
Sensor Terminals
5m Cable
IP Rating
IP67, IP67G, IP69K
Product Range
E2E NEXT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
