Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4C112 2M
Newark Part No.28AH9115
Product RangeE2E NEXT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $103.740 |
| 5+ | $99.190 |
| 10+ | $96.920 |
| 25+ | $87.360 |
| 50+ | $80.990 |
| 100+ | $76.900 |
| 250+ | $74.620 |
Price for:Each
Minimum: 1
Multiple: 1
$103.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X4C112 2M
Newark Part No.28AH9115
Product RangeE2E NEXT Series
Technical Datasheet
Product RangeE2E NEXT Series
SVHCTo Be Advised
Product Overview
E2E-X4C112 2M is an E2E NEXT series, inductive proximity sensor.
- Sensor case/ size: M12
- Mounting type: quasi-flush
- Sensing distance: 4mm
- Material housing: brass, nickel plated
- Output type: NPN
- Operation mode: NO
- Connection method: cable and cable specifications: PVC (oil-resistant)
- IP67/IP67G/IP69K degree of protection (IP)
- 2m cable length
Technical Specifications
Product Range
E2E NEXT Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
