Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2AM08LS02M1B1Copy |
| Newark Part No. | 66J5978 |
| Product Range | E2A Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $96.850 |
| 5+ | $88.610 |
| 10+ | $84.060 |
| 25+ | $78.540 |
| 50+ | $72.760 |
| 100+ | $67.730 |
Price for:Each
Minimum: 1
Multiple: 1
$96.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | E2AM08LS02M1B1Copy |
| Newark Part No. | 66J5978 |
| Product Range | E2A Series |
| Technical Datasheet | |
| Sensor Type | Inductive Proximity Sensor |
| Operating Temperature Max | 70°C |
| Sensing Distance Min | - |
| Sensing Distance Max | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 24VDC |
| Sensor Output Type | 3-Wire, PNP, NO |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Terminals | 4-Pin M12 Connector |
| Sensor Body Material | Brass |
| IP Rating | IP67 |
| Operating Temperature Min | -40°C |
| Product Range | E2A Series |
| SVHC | To Be Advised |
Technical Specifications
| Sensor Type | Inductive Proximity Sensor |
|---|---|
| Sensing Distance Min | - |
| Sensing Distance Nom | 2mm |
| Supply Voltage Max | 24VDC |
| Sensor Case / Package | Cylindrical M8 Thread |
| Sensor Body Material | Brass |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Operating Temperature Max | 70°C |
|---|---|
| Sensing Distance Max | - |
| Supply Voltage Min | 12VDC |
| Sensor Output Type | 3-Wire, PNP, NO |
| Sensor Terminals | 4-Pin M12 Connector |
| IP Rating | IP67 |
| Product Range | E2A Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
