Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4SL-N4FFA-DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 05AN4401 |
| Product Range | D4SL-N Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $389.570 |
| 5+ | $372.850 |
| 10+ | $357.270 |
Price for:Each
Minimum: 1
Multiple: 1
$389.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | D4SL-N4FFA-DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 05AN4401 |
| Product Range | D4SL-N Series |
| Product Range | D4SL-N Series |
| Contact Configuration | DPST-NC/SPST-NO, DPST-NC/SPST-NO |
| Switch Terminals | Screw |
| Contact Voltage AC Max | 120V |
| Contact Current AC Max | 1.5A |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Contact Voltage DC Max | 125V |
| Contact Current DC Max | 220mA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | D4SL-N Series |
|---|---|
| Switch Terminals | Screw |
| Contact Current AC Max | 1.5A |
| IP Rating | IP67 |
| Contact Current DC Max | 220mA |
| Contact Configuration | DPST-NC/SPST-NO, DPST-NC/SPST-NO |
|---|---|
| Contact Voltage AC Max | 120V |
| IP Rating | IP67 |
| Contact Voltage DC Max | 125V |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
