Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-1000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AC1736
Product RangeD4MC Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.820 |
| 5+ | $39.810 |
| 10+ | $37.160 |
| 25+ | $34.510 |
| 50+ | $32.560 |
| 100+ | $30.970 |
| 250+ | $28.490 |
Price for:Each
Minimum: 1
Multiple: 1
$42.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4MC-1000Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01AC1736
Product RangeD4MC Series
Limit Switch ActuatorHinge Lever
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max1.67N
Product RangeD4MC Series
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Limit Switch Actuator
Hinge Lever
Contact Current AC Max
10A
Operating Force Max
1.67N
Contact Current DC Max
10A
SVHC
No SVHC (20-Jun-2016)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4MC Series
Contact Voltage DC Max
14V
Alternatives for D4MC-1000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
