Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B-2A11NCopy
Newark Part No.08R7678
Product RangeD4B-N Series
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $148.320 |
| 5+ | $137.420 |
| 10+ | $126.510 |
| 25+ | $118.500 |
| 50+ | $112.820 |
| 100+ | $110.560 |
Price for:Each
Minimum: 1
Multiple: 1
$148.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4B-2A11NCopy
Newark Part No.08R7678
Product RangeD4B-N Series
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPST-NC
Contact Current AC Max10A
Contact Voltage AC Max400V
Operating Force Max9.41N
Product RangeD4B-N Series
Contact Current DC Max10A
Contact Voltage DC Max14V
SVHCTo Be Advised
Product Overview
D4B-2A11N is a D4B-N series robust safety limit switch with metal housing. It is equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion. The safety of lever settings ensured using a mechanism that engages a gear between the operating position indicator plate and the lever.
- Direct opening mechanism added to enable opening contacts when faults occur, such as fused contacts
- Head seal structure strengthened to improve seal properties (TÜV:IEC IP67, UL:NEMA 3, 4, 4X, 6P, 13)
- Certified standards: UL, CSA, EN (TÜV), and CCC
- Conduit size: G1/2 (PF1/2) (1-conduit)
- 2NC (slow-action) built-in switch
- Roller lever (resin roller) actuator
- Ambient operating temperature range from -40 to 80°C (with no icing)
- Contact resistance: 25mohm maximum
- Contact voltage: 400V AC, 14V DC
- Contact current: 10A
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
9.41N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
DPST-NC
Contact Voltage AC Max
400V
Product Range
D4B-N Series
Contact Voltage DC Max
14V
Alternatives for D4B-2A11N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
