Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCS1W-OC211Copy
Newark Part No.73H2795
Product RangeCS1W Series
Your Part Number
73 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,332.340 |
| 5+ | $1,305.690 |
| 10+ | $1,279.050 |
| 25+ | $1,252.400 |
| 50+ | $1,225.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,332.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCS1W-OC211Copy
Newark Part No.73H2795
Product RangeCS1W Series
Technical Datasheet
IP / NEMA Rating-
Supply Voltage5V
No. of Digital Outputs16
Product RangeCS1W Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
-
No. of Digital Outputs
16
SVHC
To Be Advised
Supply Voltage
5V
Product Range
CS1W Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
