Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NEMPPD02N69KCopy
Newark Part No.40AH0401
Product RangeA22NE-PD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $146.870 |
| 10+ | $136.430 |
| 25+ | $127.480 |
| 50+ | $123.010 |
| 100+ | $118.540 |
Price for:Each
Minimum: 1
Multiple: 1
$146.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NEMPPD02N69KCopy
Newark Part No.40AH0401
Product RangeA22NE-PD Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPull to Reset
Switch TerminalsPush In
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP69K
Product RangeA22NE-PD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Push In
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
A22NE-PD Series
Switch Operation
Pull to Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP69K
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
