Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P002-NCopy
Newark Part No.61AC5507
Product RangeA22NE-P Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $68.900 |
| 5+ | $64.060 |
| 10+ | $59.790 |
| 25+ | $55.520 |
| 50+ | $52.390 |
| 100+ | $49.820 |
| 250+ | $45.840 |
Price for:Each
Minimum: 1
Multiple: 1
$68.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P002-NCopy
Newark Part No.61AC5507
Product RangeA22NE-P Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA22NE-P Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
A22NE-P Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
10A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
