Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4M-02D1-V1DACopy
Newark Part No.28AJ0400
Product RangeXW4M-XW4N
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $7.480 |
| 100+ | $6.690 |
Price for:Each
Minimum: 85
Multiple: 85
$635.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4M-02D1-V1DACopy
Newark Part No.28AJ0400
Product RangeXW4M-XW4N
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current8A
Rated Voltage160V
Block OrientationThrough Hole Vertical
Product RangeXW4M-XW4N
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
160V
Product Range
XW4M-XW4N
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
