Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-55-1A3Copy
Newark Part No.97B3306
Product RangeVX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.740 |
| 250+ | $4.540 |
| 500+ | $4.240 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 100
Multiple: 100
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX-55-1A3Copy
Newark Part No.97B3306
Product RangeVX Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeVX Series
Contact Voltage AC Nom250V
Operating Force Max60gf
SVHCTo Be Advised
Product Overview
The VX series miniature Basic Switch provides low operating force and high contact reliability. Wide variation extends from micro load to 5A switching current, with shapes identical to those of the V-series miniature basic switch. Unique internal mechanism ensures the high contact reliability even in micro load operations. Applicable for detection of lightweight objects. Pin plunger, short hinge lever, hinge lever, long hinge lever, simulated roller lever, short hinge roller lever and hinge roller lever actuator available.
- SPDT, SPST-NC and SPST-NO contact from
- Solder and quick-connect terminals available
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
60gf
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VX-55-1A3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
