Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-166-1C5Copy
Newark Part No.89C8332
Product RangeV Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.990 |
| 5+ | $10.430 |
| 10+ | $9.700 |
| 25+ | $8.620 |
| 50+ | $7.930 |
| 100+ | $7.540 |
| 250+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$10.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-166-1C5Copy
Newark Part No.89C8332
Product RangeV Series
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max16A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCTo Be Advised
Product Overview
The V-166-1C5 is a single-pole double-throw (SPDT) miniature Basic Switch with quick-connect terminals (#250) and a hinge roller lever actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed.
- Silver alloy contacts
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- Standard (80°C) heat resistance
- IP40 Protection rating
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
V Series
Operating Force Max
1.96N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Alternatives for V-166-1C5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
