Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L3PCopy
Newark Part No.46Y0764
Product RangeSSG Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $1.880 |
Price for:Each
Minimum: 500
Multiple: 500
$940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSSG-5L3PCopy
Newark Part No.46Y0764
Product RangeSSG Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeSSG Series
Contact Voltage AC Nom125V
Operating Force Max153gf
SVHCTo Be Advised
Product Overview
The SSG-5L3P is a SPDT subminiature Basic Switch with simulated hinge lever actuator and PCB terminals. It features flexible change lever using the external snap-fit lever. A wide operating temperature range of -25 to 125°C is available for at high-temperature use.
- PCB terminal models are resistant to flux
- Mounting hold size conforms to IEC1020-6-2
- 100MΩ Minimum insulation resistance
- IP00 Protection rating
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
SSG Series
Operating Force Max
153gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
