Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GLD2
Newark Part No.89C8036
Product RangeSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 250+ | $3.030 |
| 500+ | $3.000 |
Price for:Each
Minimum: 400
Multiple: 400
$1,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-5GLD2
Newark Part No.89C8036
Product RangeSS Series
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsThrough Hole
Contact Current Max5A
Product RangeSS Series
Contact Voltage AC Nom250V
Operating Force Max50gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Through Hole
Product Range
SS Series
Operating Force Max
50gf
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
