Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GL13DCopy
Newark Part No.89C8015
Product RangeSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $2.810 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 500
Multiple: 500
$1,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-10GL13DCopy
Newark Part No.89C8015
Product RangeSS Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeSS Series
Contact Voltage AC Nom250V
Operating Force Max1.47N
SVHCTo Be Advised
Product Overview
SS-10GL13D is a SS series subminiature basic switch. It offers high reliability and security.
- Two split springs ensure high stability and durability of 30,000,000 operations
- 250VAC, 10.1A ratings
- Simulated roller lever actuator
- 1.47N {150gf} maximum operating force (OF)
- SPDT contact, PCB terminals
- Standard (85°C) heat resistance
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- IEC IP40 degree of protection, UL (UL61058-1)/cUL (CSA C22.2 No.61058-1), VDE (EN61058-1) approved
- Ambient operating temperature range from -25°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
SS Series
Operating Force Max
1.47N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SS-10GL13D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
