Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KJ-1A DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AM0614
Product RangeG9KJ Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.130 |
| 5+ | $39.230 |
| 10+ | $35.980 |
| 25+ | $32.070 |
| 50+ | $29.000 |
| 100+ | $27.700 |
| 250+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$42.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KJ-1A DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.92AM0614
Product RangeG9KJ Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current25A
Product RangeG9KJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC1.5kV
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance272ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
1.5kV
Coil Resistance
272ohm
Coil Voltage
24VDC
Product Range
G9KJ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
No SVHC (25-Jun-2025)
Alternatives for G9KJ-1A DC24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
