Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KB-1A DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AK6484
Product RangeG9KB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.280 |
| 5+ | $87.260 |
| 10+ | $85.250 |
| 25+ | $76.800 |
| 50+ | $71.170 |
| 100+ | $67.560 |
| 250+ | $65.540 |
Price for:Each
Minimum: 1
Multiple: 1
$91.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KB-1A DC12Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.38AK6484
Product RangeG9KB Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current50A
Product RangeG9KB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC600V
Contact MaterialSilver Alloy
Coil Resistance51ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
600V
Coil Resistance
51ohm
Coil Voltage
12VDC
Product Range
G9KB Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G9KB-1A DC12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
