Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KA-1A DC12Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.62AJ4011
Product RangeG9KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.550 |
| 5+ | $82.730 |
| 10+ | $80.830 |
| 25+ | $72.820 |
| 50+ | $67.480 |
| 100+ | $64.050 |
| 250+ | $62.150 |
Price for:Each
Minimum: 1
Multiple: 1
$86.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9KA-1A DC12Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.62AJ4011
Product RangeG9KA Series
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current200A
Product RangeG9KA Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC800V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance28.8ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Through Hole
Contact Voltage VAC
800V
Contact Voltage VDC
-
Coil Resistance
28.8ohm
Coil Voltage
12VDC
Product Range
G9KA Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
To Be Advised
Alternatives for G9KA-1A DC12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
