Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-X-L DC12Copy
Newark Part No.03AC6361
Product RangeG7L-X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $96.110 |
| 25+ | $94.700 |
| 50+ | $93.280 |
| 100+ | $91.870 |
Price for:Each
Minimum: 20
Multiple: 20
$1,922.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-2A-X-L DC12Copy
Newark Part No.03AC6361
Product RangeG7L-X Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current20A
Product RangeG7L-X Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC1kV
Contact MaterialSilver Alloy
Coil Resistance63ohm
Approvals & StandardsIEC, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
IEC, UL
Coil Voltage
12VDC
Product Range
G7L-X Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
1kV
Coil Resistance
63ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
