Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7EB-1A-E-DC24Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.79AK7037
Product RangeG7EB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.900 |
| 25+ | $62.720 |
| 50+ | $58.690 |
| 100+ | $56.960 |
| 250+ | $55.240 |
Price for:Each
Minimum: 1
Multiple: 1
$67.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7EB-1A-E-DC24Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.79AK7037
Product RangeG7EB Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current100A
Product RangeG7EB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC480V
Relay TerminalsPC Pin
Contact Voltage VDC60V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance206ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
100A
Relay Mounting
Through Hole
Contact Voltage VAC
480V
Contact Voltage VDC
60V
Coil Resistance
206ohm
Coil Voltage
24VDC
Product Range
G7EB Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Alternatives for G7EB-1A-E-DC24
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
